Molex1461539100Antennas
Wi-Fi 6E Flex Cables Balanced Automotive Antenna, 9.00mm Width, 100.00mm Cable Length, Compatible with MHF-1 Plug
Automotive-Grade Wi-Fi6E, UWB and Cellular Monopole Low-Profile Antennas
Introducing Molex’s Automotive-Grade Low-Profile Antennas! With high RF performance and reliability, these antennas are available in various configurations. Featuring double-sized adhesive and a flexible design, they connect seamlessly with a micro-coaxial cable, while the I-PEX connector guarantees a secure connection to the application’s radio. These dual-band antennas offer up to 5.3dBi peak gain and 80% efficiency, ensuring strong stable wireless connections.
Watch the latest Tech Snack to learn more about the growing range of Multiple-in-1 Antenna Solutions from Molex:
Key features:
- Dual-band antenna with up to 5.3 dBi peak gain and 80% efficiency
- I-PEX-type connector
- Double-Sided Adhesive on the Reverse
- Top Side of the Poly-Flexible Antenna
Applications:
Automotive
- Wi-Fi/Bluetooth devices
- Cellular connectivity
Commercial Vehicles
- Networking Devices
Unleash the full potential of the Internet of Things with Molex Multi-Hub Antennas, available from Arrow!
Designers that want to embrace the full capability of the IoT may face difficulties due to the requirement for dependable, multi-frequency RF connections. Along with Molex, Arrow provides a selection of products that, with its combined antenna range, provide smooth integration while meeting a variety of applications.
| Compliant | |
| EAR99 | |
| Active | |
| 8517.79.00.00 | |
| Automotive | Yes |
| PPAP | No |
| Wi-Fi | |
| 2400 | |
| 7125 | |
| 5.5dBi(Max) | |
| Film | |
| Mounting | Adhesive |
| Package Width | 9 mm |
| Package Length | 34.9 mm |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

