PHOENIX CONTACT1456666Connector Circular
Conn M12 Circular SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| M12 Circular | |
| RCP | |
| Through Hole | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Solder | |
| No | |
| Brass | |
| Gold | |
| 6/0.5 | |
| 50VDC|48VAC | |
| -40 | |
| 85 | |
| IP67 | |
| 100 | |
| 3 | |
| 100 | |
| 15 | |
| 20.8 |
Make a solid connection with this m12 circular 1456666 connector from Phoenix Contact. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 8 contacts that are made out of brass and plated with gold. This device has a maximum current rating of 6/0.5 A. This circular connector has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 20.8 mm tall.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

