Molex14562072Connector Headers and PCB Receptacles
Conn IDC Connector F 7 POS 2.54mm IDT ST Cable Mount SL Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| F | |
| 7 | |
| 1 | |
| IDT | |
| 2.54 | |
| Straight | |
| Center Key | |
| 3/Contact | |
| 250V | |
| 15 | |
| -40 | |
| 105 | |
| 50 | |
| Tube | |
| 1.254 | |
| 17.75 | |
| 15.24 | |
| 6.58 | |
| SL | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

