| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Sensor/Actuator Flush Type Connector |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this 1456022 connector from Phoenix Contact. It has a plug type gender. It has a straight body orientation. This PL connector's 6 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 1.5 A. This circular connector has an operating temperature of -25 to 85 °C. It uses the solder termination method. This product is 20.6 mm long with a diameter of 12 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

