50-75% Off
Molex1451350600Cable Assembly AC Power
Cable Assembly 0.075m Mini-Fit to Mini-Fit 6 to 6 POS F-F Crimp-Crimp 16AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| 0.075 | |
| 16 | |
| Mini-Fit | |
| Mini-Fit | |
| F-F | |
| Crimp-Crimp | |
| 6 to 6 | |
| 11/Contact | |
| 600VDC|600VAC | |
| Phosphor Bronze | |
| Tin | |
| Black | |
| 3.14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

