Reduced Price
Molex1451350203Cable Assembly AC Power
Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly, Single Row, 300.00mm Length, 2 Circuits, Black
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| 0.3 | |
| 16 | |
| F-F | |
| Crimp | |
| 2 | |
| 11/Contact | |
| 600VDC|600VAC | |
| Phosphor Bronze | |
| Tin | |
| Black | |
| 3.14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

