Reduced Price
Molex1451320701Cable Assembly AC Power
Cable Assembly AC Power 0.15m Micro-Fit to Micro-Fit 7 to 7 POS F-F Crimp-Crimp 20AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| 0.15 | |
| 20 | |
| Micro-Fit | |
| Micro-Fit | |
| F-F | |
| Crimp-Crimp | |
| 7 to 7 | |
| Straight to Straight | |
| 8.5/Contact | |
| Phosphor Bronze | |
| Tin | |
| Black |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

