Molex1451300503Cable Assembly AC Power
Cable Assembly AC Power 0.3m Nano-Fit to Nano-Fit 5 to 5 POS F-F Crimp-Crimp 20AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| 0.3 | |
| 20 | |
| Nano-Fit | |
| Nano-Fit | |
| F-F | |
| Crimp-Crimp | |
| 5 to 5 | |
| Straight to Straight | |
| 8/Contact | |
| 250V | |
| High Conductivity Copper | |
| Matte Tin | |
| Black |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

