50-75% Off
Molex1451300301Cable Assembly AC Power
Cable Assembly AC Power 0.15m Nano-Fit to Nano-Fit 3 to 3 POS F-F Crimp-Crimp 20AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| 0.15 | |
| 20 | |
| Nano-Fit | |
| Nano-Fit | |
| F-F | |
| Crimp-Crimp | |
| 3 to 3 | |
| Straight to Straight | |
| 8/Contact | |
| 250V | |
| High Conductivity Copper | |
| Matte Tin | |
| Black |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

