TE Connectivity1445825-1Connector Circular
Conn Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Bag
| Compliant | |
| EAR99 Export Control | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| 1 | |
| 9 | |
| 9 | |
| PIN | |
| Crimp | |
| 11-9 | |
| 5.9/Contact | |
| 250VAC|250VDC | |
| -55 | |
| 105 | |
| 29 | |
| 22.9 | |
| Bag |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

