TE Connectivity1445823-1Connector Circular
Conn Circular PIN 6 POS Crimp ST Panel Mount 6 Terminal 1 Port Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 11-6 | |
| 5.9/Contact | |
| 250VDC|250VAC | |
| -55 | |
| 105 | |
| 29 | |
| 22.9 | |
| Carton |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

