25-50% Off
TE Connectivity1445022-5Connector Discrete Wire Housing
Conn Housing RCP 5 POS 3mm Crimp ST Cable Mount Black Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 5 | |
| 1 | |
| Crimp | |
| 3 | |
| Straight | |
| 5/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| -40 | |
| 105 | |
| Tray | |
| 16 | |
| 8.7 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

