| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Sensor/Actuator Flush-Type Plug |
This sensor actuator 1441820 connector from Phoenix Contact is perfect for connecting any circular peripherals you may need to use in your device. This male connector's 12 contacts that are made out of brass and plated with gold. It has a straight body orientation. Its shell size arrangement has nickel plating. This device has a maximum current rating of 1.5 A. This product is 23 mm tall. This circular connector has an operating temperature of -25 to 85 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

