| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Sensor/Actuator Connector | |
| 8 |
By using this sensor actuator 1441011 connector from Phoenix Contact you can connect circular peripherals straight to your device. This male connector's 4 contacts that are made out of bronze and plated with gold over nickel. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 4 A. This product is 43.4 mm long with a diameter of 12.5 mm. This circular connector has an operating temperature of -25 to 80 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

