| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Sensor/Actuator Flush Type Connector |
Use only the best sensor actuator 1436974 connector from Phoenix Contact to create a solid connection for your cylindrical cable housing. Its shell size arrangement has nickel plating. It has a right angle body orientation. It has a plug type gender. This female connector's 8 contacts that are made out of brass and plated with gold. This device has a maximum current rating of 2 A. This product is 19.2 mm long and 26.3 mm deep with a diameter of 16.4 mm. This circular connector has an operating temperature of -25 to 85 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

