PHOENIX CONTACT1436356Cable Assembly Other
Sensor/Actuator flush-type connector, socket, 5-pos., M12, A-coded, rear/screw mounting with Pg9 thread, with0.5 m TPE litz wire, 5 x 0.25 mm2, plastic version
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 5 | |
| 0.5 | |
| 24 | |
| Black | |
| Gold | |
| Brass |
This device has a maximum current rating of 4 A. This part has an operating temperature range of -25 to 85 °C. This has a Circular connector. Its wire is 24 AWG. It has a sensor/actuator cable.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

