| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | General Purpose |
| Technology | Bobbin Core |
| Protection Style | Unshielded |
| Inductance (H) | 330u |
| Inductance Decrease Percentage @ Isat (%) | 60 |
| Tolerance | 10% |
| Inductance Test Frequency (Hz) | 1K |
| Maximum DC Current (A) | 4.5 |
| Maximum Saturation Current (A) | 4.5 |
| Maximum DC Resistance (Ohm) | 0.091 |
| Minimum Quality Factor | 25(Typ) |
| Quality Test Frequency (Hz) | 50K |
| Minimum Self Resonant Frequency (Hz) | 1.6M(Typ) |
| Mounting | Through Hole |
| Lead Style | Radial |
| Terminal Pitch (mm) | 29 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Carton |
| Maximum Product Length (mm) | 33.3 |
| Maximum Product Depth (mm) | 31.3 |
| Maximum Product Height (mm) | 23.3 |