Murata Power Solutions1433428CInductor Leaded
Inductor General Purpose Unshielded Bobbin Core 330uH 10% 1KHz 22Q-Factor 2.8A 0.15Ohm DCR RDL Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Bobbin Core | |
| Unshielded | |
| 330u | |
| 60 | |
| 10% | |
| 1K | |
| 2.8 | |
| 2.8 | |
| 0.15 | |
| 22(Typ) | |
| 50K | |
| 2.5M(Typ) | |
| Through Hole | |
| Radial | |
| 23.4 | |
| 2 | |
| -40 | |
| 85 | |
| Carton | |
| 27.4 | |
| 25.9 | |
| 15.5 |
Jump-start your electrical design by including this general purpose 1433428C leaded inductor from Murata Power Solutions. This part has a pitch of 23.4 mm. This leaded inductor has an operating temperature range of -40 °C to 85 °C. This device utilizes bobbin core technology. It has an inductance of 330u H. This leaded inductor has a maximum DC current of 2.8 A with a maximum resistance of 150m Ohm. It has a tolerance of 10%. This product is 27.4 mm long, 15.5 mm tall and 25.9 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 2.5M(Typ) Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

