Murata Power Solutions1433393CInductor Leaded
Inductor General Purpose Unshielded Bobbin Core 33uH 15% 1KHz 27Q-Factor 9.3A 0.017Ohm DCR RDL Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Bobbin Core | |
| Unshielded | |
| 33u | |
| 60 | |
| 15% | |
| 1K | |
| 9.3 | |
| 9.3 | |
| 0.017 | |
| 27(Typ) | |
| 50K | |
| 9.1M(Typ) | |
| Through Hole | |
| Radial | |
| 23.9 | |
| 2 | |
| -40 | |
| 85 | |
| Carton | |
| 27 | |
| 24.4 | |
| 14 |
This general purpose 1433393C leaded inductor from Murata Power Solutions is convenient and easily removable. This part has a pitch of 23.9 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 28.5 mm long, 15.5 mm tall and 25.9 mm deep. It has an inductance of 33u H. This leaded inductor has a maximum DC current of 9.3 A with a maximum resistance of 17m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 9.1M(Typ) Hz. This device is made with bobbin core technology. It has a tolerance of 15%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
