HARTING Technology Group14311215102000Connector Terminal Blocks
Conn Spring Cage Terminal Block F 12 POS 3.81mm Push-In Cage Clamp RA Cable Mount 11A har-flexicon® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Spring Cage Terminal Block | |
| F | |
| 12 | |
| 3.81 | |
| 1 | |
| 12 | |
| Push-In Cage Clamp | |
| Right Angle | |
| 11 | |
| 300V | |
| 1000 | |
| -40 | |
| 110 | |
| Bulk | |
| 10.34 | |
| 45.72 | |
| 20.75 | |
| 11.5 | |
| Green | |
| har-flexicon® | |
| Cable Mount |
Need to ensure strong connections between circuits? This spring cage terminal block 14311215102000 PCB terminal block from Harting will do just that! This F connector's 12 contacts that are made out of copper alloy and plated with tin. It has a maximum voltage rating of 300 V. It has a female type gender. Its pitch is 3.81 mm. It has a right angle body orientation. This is a 1-row connector. 14311215102000 is housed in polyamide/polyphthalamide. This device has a maximum current rating of 11 A. Its wire is 14-30 AWG. This product is 45.72 mm long, 11.5 mm tall and 20.75 mm deep. This quick disconnect terminal has an operating temperature of -40 to 110 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

