HARTING Technology Group14311214102000Connector Terminal Blocks
Conn Spring Cage Terminal Block F 12 POS 3.5mm Push-In Cage Clamp RA Cable Mount 11A har-flexicon® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Spring Cage Terminal Block | |
| F | |
| 12 | |
| 3.5 | |
| 1 | |
| 12 | |
| Push-In Cage Clamp | |
| Right Angle | |
| 11 | |
| 300V | |
| 1000 | |
| -40 | |
| 110 | |
| Bulk | |
| 42 | |
| 20.75 | |
| 11.5 | |
| Green | |
| har-flexicon® | |
| Cable Mount |
This spring cage terminal block 14311214102000 PCB terminal block manufactured from Harting will connect wires together. This F connector's 12 contacts that are made out of copper alloy and plated with tin. Its pitch is 3.5 mm. It has a female type gender. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 11 A. 14311214102000 is housed in polyamide/polyphthalamide. This product is 42 mm long, 11.5 mm tall and 20.75 mm deep. Its wire is 14-30 AWG. This quick disconnect terminal has an operating temperature of -40 to 110 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

