HARTING Technology Group14310614402000Connector Terminal Blocks
Conn Terminal Block F 6 POS 3.5mm Screw RA Cable Mount 10A har-flexicon® Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 6 | |
| 3.5 | |
| 1 | |
| 6 | |
| Screw | |
| Right Angle | |
| 10 | |
| 300V | |
| 1000 | |
| -40 | |
| 110 | |
| Bulk | |
| 21 | |
| 18.4 | |
| 15.5 | |
| Green | |
| har-flexicon® | |
| Cable Mount |
Connecting one or more circuits together, this 14310614402000 PCB terminal block from Harting is a must-have! This F connector has 6 F contacts. It has a right angle body orientation. It has a maximum voltage rating of 300 V. Its pitch is 3.5 mm. This is a 1-row connector. It has a female type gender. This device has a maximum current rating of 11 A. 14310614402000 is housed in polyamide/polyphthalamide. This quick disconnect terminal has an operating temperature of -40 to 110 °C. This product is 21 mm long, 15.5 mm tall and 18.4 mm deep. It uses the screw termination method. Its wire is 14-30 AWG.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

