HARTING Technology Group14310516402000Connector Terminal Blocks
Conn Terminal Block F 5 POS 5mm Screw RA Cable Mount 15A har-flexicon® Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 5 | |
| 5 | |
| 1 | |
| 5 | |
| Screw | |
| Right Angle | |
| 15 | |
| 300V | |
| 1000 | |
| -40 | |
| 110 | |
| Bulk | |
| 25 | |
| 8.2 | |
| 10 | |
| Green | |
| har-flexicon® | |
| Cable Mount |
Connecting one or more circuits together, this 14310516402000 PCB terminal block from Harting is a must-have! This F connector has 5 F contacts. It has a maximum voltage rating of 300 V. This is a 1-row connector. Its pitch is 5 mm. It has a female type gender. It has a right angle body orientation. This device has a maximum current rating of 15 A. 14310516402000 is housed in polyamide/polyphthalamide. It uses the screw termination method. Its wire is 12-30 AWG. This quick disconnect terminal has an operating temperature of -40 to 110 °C. This product is 25 mm long, 10 mm tall and 8.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

