Reduced Price
HARTING Technology Group14310410301000Connector Headers and PCB Receptacles
Conn Socket Strip F 4 POS 1.27mm IDT ST Cable Mount har-flexicon® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| F | |
| 4 | |
| 1 | |
| IDT | |
| 1.27 | |
| Straight | |
| 2 | |
| 16V | |
| 10 | |
| -40 | |
| 125 | |
| Bulk | |
| 1.08 | |
| 5.08 | |
| 18 | |
| 5 | |
| har-flexicon® | |
| Cable Mount |
Harting brings you their socket strip 14310410301000 header connector, an important safety tool for protecting your electronic components from accidental damage. This F connector's 4 contacts that are made out of copper alloy and plated with nickel. It has a maximum voltage rating of 16 V. It has a straight body orientation. Its pitch is 1.27 mm. It has a female type gender. This is a 1-row connector. This device has a maximum current rating of 2 A. This product is 5.08 mm long, 5 mm tall and 18 mm deep. It uses the idt termination method. 14310410301000 is housed in black liquid crystal polymer. This connector has an operating temperature of -40 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

