HARTING Technology Group14310314401000Connector Terminal Blocks
Conn Terminal Block F 3 POS 3.5mm Screw ST Cable Mount 10A har-flexicon® Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 3.5 | |
| 1 | |
| 3 | |
| Screw | |
| Straight | |
| 10 | |
| 300V | |
| 1000 | |
| -40 | |
| 110 | |
| Bulk | |
| 10.5 | |
| 19.2 | |
| 10.35 | |
| Green | |
| har-flexicon® | |
| Cable Mount |
Keep your connections strong with this 14310314401000 PCB terminal block from Harting utilizing clamps and screws. This F connector has 3 F contacts. It has a maximum voltage rating of 300 V. It has a female type gender. It has a straight body orientation. Its pitch is 3.5 mm. This is a 1-row connector. 14310314401000 is housed in polyamide/polyphthalamide. This device has a maximum current rating of 10 A. It uses the screw termination method. Its wire is 14-30 AWG. This quick disconnect terminal has an operating temperature of -40 to 110 °C. This product is 10.5 mm long, 10.35 mm tall and 19.2 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

