Reduced Price
HARTING Technology Group14310214402000Connector Terminal Blocks
Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 10A har-flexicon® Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 3.5 | |
| 1 | |
| 2 | |
| Screw | |
| Right Angle | |
| 10 | |
| 300V | |
| 1000 | |
| -40 | |
| 110 | |
| Bulk | |
| 7 | |
| 18.4 | |
| 15.5 | |
| Green | |
| har-flexicon® | |
| Cable Mount |
This 14310214402000 PCB terminal block manufactured from Harting will bridge different sections of wires together. This F connector has 2 F contacts. Its pitch is 3.5 mm. It has a maximum voltage rating of 300 V. It has a right angle body orientation. It has a female type gender. This is a 1-row connector. 14310214402000 is housed in polyamide/polyphthalamide. This device has a maximum current rating of 11 A. It uses the screw termination method. Its wire is 14-30 AWG. This product is 7 mm long, 15.5 mm tall and 18.4 mm deep. This quick disconnect terminal has an operating temperature of -40 to 110 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

