Murata Power Solutions1430430CInductor Leaded
Inductor General Purpose Unshielded Bobbin Core 300uH 10% 1KHz 26Q-Factor 3A 0.14Ohm DCR RDL Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Bobbin Core | |
| Unshielded | |
| 300u | |
| 60 | |
| 10% | |
| 1K | |
| 3 | |
| 3 | |
| 0.14 | |
| 26(Typ) | |
| 50K | |
| 2.6M(Typ) | |
| Through Hole | |
| Radial | |
| 23.4 | |
| 2 | |
| -40 | |
| 85 | |
| Carton | |
| 27.4 | |
| 25.9 | |
| 15.5 |
This general purpose 1430430C leaded inductor from Murata Power Solutions resists changes in electric current passing through it. This part has a pitch of 23.4 mm. This leaded inductor has an operating temperature range of -40 °C to 85 °C. This product is 27.4 mm long, 15.5 mm tall and 25.9 mm deep. This device utilizes bobbin core technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 2.6M(Typ) Hz. It has an inductance of 300u H. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 3 A with a maximum resistance of 140m Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

