CONEC Elektronische Bauelemente GmbH142A10219XConnector Headers and PCB Receptacles
Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 10 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 1 | |
| 250V | |
| -40 | |
| 105 | |
| 50 | |
| 22.4 | |
| 13.1 | |
| Cable Mount |
This idc connector 142A10219X header connector from Conec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 10 contacts that are made out of copper alloy. This is a 2-row connector. It has a socket type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. It uses the idt termination method. This product is 13.1 mm tall. This connector has an operating temperature of -65 to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

