HARTING Technology Group14120617002000Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole har-flexicon® Bulk

Support physical configuration options for jumper posts by mounting this shrouded 14120617002000 header connector from Harting. This HDR connector's 6 contacts that are made out of copper alloy and plated with tin. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 300 V. Its pitch is 5.08 mm. It has a header type gender. This device has a maximum current rating of 15 A. It uses the solder termination method. This product is 32.28 mm long, 8.65 mm tall and 12 mm deep. 14120617002000 is housed in black polyamide/polyphthalamide. This connector has an operating temperature of -40 to 110 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.