HARTING Technology Group14120216001000Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 2 POS 5mm Solder ST Top Entry Thru-Hole har-flexicon® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 15 | |
| 250V | |
| 1000 | |
| 15 | |
| -40 | |
| 110 | |
| Bulk | |
| 1.63 | |
| 11.8 | |
| 8.65 | |
| 12 | |
| har-flexicon® | |
| 2.6 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 14120216001000 header connector from Harting. This HDR connector's 2 contacts that are made out of copper alloy and plated with tin. Its pitch is 5 mm. It has a maximum voltage rating of 300 V. It has a header type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 15 A. This connector has an operating temperature of -40 to 110 °C. This product is 11.8 mm long, 12 mm tall and 8.65 mm deep. 14120216001000 is housed in black polyamide/polyphthalamide. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

