HARTING Technology Group14120214001000Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 2 POS 3.5mm Solder ST Top Entry Thru-Hole har-flexicon® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 11 | |
| 150V | |
| 1000 | |
| 15 | |
| -40 | |
| 110 | |
| Bulk | |
| 1.33 | |
| 8 | |
| 7.5 | |
| 9.2 | |
| har-flexicon® | |
| 1.9 | |
| Through Hole |
Easily mount this shrouded 14120214001000 header connector from Harting onto your PCB project to support a variety of physical configuration options. This M connector's 2 contacts that are made out of copper alloy and plated with tin. It has a male type gender. This is a 1-row connector. It has a maximum voltage rating of 300 V. It has a straight body orientation. Its pitch is 3.5 mm. This device has a maximum current rating of 11 A. It uses the solder termination method. This product is 8 mm long, 9.2 mm tall and 7.5 mm deep. 14120214001000 is housed in black polyamide/polyphthalamide. This connector has an operating temperature of -40 to 110 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

