HARTING Technology Group14111213002000Connector Headers and PCB Receptacles
Conn Shrouded Header M 12 POS 2.54mm Solder RA Side Entry SMD har-flexicon® Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| M | |
| 12 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Dual Slot | |
| 6 | |
| 160V | |
| 1000 | |
| -40 | |
| 125 | |
| Reel | |
| 35.79 | |
| 7 | |
| 5 | |
| har-flexicon® | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this shrouded 14111213002000 header connector from Harting. This M connector's 12 contacts that are made out of copper alloy and plated with tin. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 160 V. Its pitch is 2.54 mm. It has a male type gender. This device has a maximum current rating of 6 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This connector has an operating temperature of -40 to 125 °C. 14111213002000 is housed in black liquid crystal polymer. This product is 35.79 mm long, 5 mm tall and 7 mm deep. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

