HARTING Technology Group14111113001000Connector Headers and PCB Receptacles
Conn Shrouded Header M 11 POS 2.54mm Solder ST SMD har-flexicon® Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| M | |
| 11 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| Dual Slot | |
| 6 | |
| 160V | |
| 1000 | |
| -40 | |
| 125 | |
| Reel | |
| 2.019 | |
| 33.25 | |
| 5.9 | |
| 6.45 | |
| har-flexicon® | |
| Surface Mount |
Thanks to Harting's shrouded 14111113001000 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This M connector's 11 contacts that are made out of copper alloy and plated with tin. Its pitch is 2.54 mm. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 6 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. 14111113001000 is housed in black liquid crystal polymer. This connector has an operating temperature of -40 to 125 °C. It uses the solder termination method. This product is 33.25 mm long, 6.45 mm tall and 5.9 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

