HARTING Technology Group14110413002000Connector Headers and PCB Receptacles
Conn Shrouded Header M 4 POS 2.54mm Solder RA Side Entry SMD har-flexicon® Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| M | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Dual Slot | |
| 6 | |
| 160V | |
| 1000 | |
| -40 | |
| 125 | |
| Reel | |
| 2.239 | |
| 15.47 | |
| 7 | |
| 5 | |
| har-flexicon® | |
| Surface Mount |
This shrouded 14110413002000 header connector from Harting reduces the possibility of accidentally shorting pins when a board is being used. This M connector's 4 contacts that are made out of copper alloy and plated with tin. It has a maximum voltage rating of 160 V. This is a 1-row connector. Its pitch is 2.54 mm. It has a right angle body orientation. It has a male type gender. This device has a maximum current rating of 6 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This connector has an operating temperature of -40 to 125 °C. This product is 15.47 mm long, 5 mm tall and 7 mm deep. 14110413002000 is housed in black liquid crystal polymer. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

