HARTING Technology Group14110213002000Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 2 POS 2.54mm Solder RA Side Entry SMD har-flexicon® Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Dual Slot | |
| 6 | |
| 160V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 10 | |
| Reel | |
| 1.266 | |
| 10.39 | |
| 7 | |
| 5 | |
| har-flexicon® | |
| Surface Mount |
Protect your printed circuit boards from accidental damages with Harting's shrouded 14110213002000 header connector. This M connector's 2 contacts that are made out of copper alloy and plated with tin. It has a right angle body orientation. This is a 1-row connector. Its pitch is 2.54 mm. It has a male type gender. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 6 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. 14110213002000 is housed in black liquid crystal polymer. This connector has an operating temperature of -40 to 125 °C. It uses the solder termination method. This product is 10.39 mm long, 5 mm tall and 7 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

