Murata Power Solutions1410517CInductor Leaded
Inductor General Purpose Unshielded Bobbin Core 1000uH 10% 1KHz 35Q-Factor 1.7A 0.336Ohm DCR RDL Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Bobbin Core | |
| Unshielded | |
| 1000u | |
| 60 | |
| 10% | |
| 1K | |
| 1.7 | |
| 1.7 | |
| 0.336 | |
| 35(Typ) | |
| 50K | |
| 1.2M(Typ) | |
| Through Hole | |
| Radial | |
| 23.3 | |
| 2 | |
| -40 | |
| 85 | |
| Carton | |
| 27.2 | |
| 25.9 | |
| 20 |
This general purpose 1410517C leaded inductor from Murata Power Solutions is available for both power applications and RF applications. This part has a pitch of 23.3 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with bobbin core technology. It has a tolerance of 10%. It has an inductance of 1m H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 1.2M(Typ) Hz. This leaded inductor has a maximum DC current of 1.7 A with a maximum resistance of 336m Ohm. This product is 27.2 mm long, 20 mm tall and 25.9 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
