Murata Manufacturing1410516CInductor Leaded
Inductor General Purpose Unshielded Bobbin Core 1000uH 10% 1KHz 30Q-Factor 1.6A 0.46Ohm DCR RDL Carton
| Compliant | |
| EAR99 | |
| Active | |
| 1410516C | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Bobbin Core | |
| Unshielded | |
| 1000u | |
| 60 | |
| 10% | |
| 1K | |
| 1.6 | |
| 1.6 | |
| 0.46 | |
| 30(Typ) | |
| 50K | |
| 1.4M(Typ) | |
| Through Hole | |
| Radial | |
| 23.2 | |
| 2 | |
| -40 | |
| 85 | |
| Carton | |
| 27.1 | |
| 25.9 | |
| 15.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

