TE Connectivity1410191-3Connector Backplane
Conn Daughter Card M 112 POS 1.8mm Solder RA Thru-Hole VITA 46 Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Daughter Card | |
| M | |
| 112 | |
| Solder | |
| 1.8 | |
| Right Angle | |
| 1/Contact | |
| 50VDC|50VAC | |
| -55 | |
| 105 | |
| VITA 46 | |
| Tube | |
| 30.48 | |
| 21.35 | |
| 18.4 | |
| 1.2 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

