Top Searched
TE Connectivity1410140-1Connector Backplane
Conn Backplane RCP 144 POS 1.8mm Press Fit ST Thru-Hole VITA 46/VITA 41
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.4040 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Backplane | |
| RCP | |
| 144 | |
| Press Fit | |
| 1.8 | |
| Straight | |
| 6.5 | |
| 1/Contact | |
| 50VDC|50VAC | |
| 1000 | |
| -55 | |
| 105 | |
| VITA 46/VITA 41 | |
| 29.41 | |
| 18.6 | |
| 10.5 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

