Reduced Price
TE Connectivity1408338-7Connector RF
Conn QMA 0Hz to 6GHz 50Ohm Crimp ST Cable Mount RCP Gold Over Nickel Bag
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| QMA | |
| RCP | |
| Crimp | |
| Straight | |
| SKT | |
| Gold Over Nickel | |
| 0 to 6G | |
| 0.25 | |
| 50 | |
| 5000 | |
| Snap-On | |
| Standard | |
| -40 | |
| 125 | |
| Bag | |
| 8 | |
| 28.19 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

