PHOENIX CONTACT1407362Cable Assembly Other
Cable Assembly Cat 5 5m 26AWG M12 Circular to RJ-45 4 to 8 POS M-M
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| Cat 5 | |
| 4 to 8 | |
| M-M | |
| M12 Circular | |
| RJ-45 | |
| 5 | |
| 26 | |
| Water Blue | |
| 50V | |
| -25 | |
| 85 | |
| Polyurethane | |
| Gold Over Nickel | |
| Bronze | |
| 1 | |
| Straight to Straight |
This device has a maximum current rating of 1 A. This has a M12 Circular to RJ-45 connector. It has an ethernet cable. Its wire is 26 AWG.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

