PHOENIX CONTACT1406189Cable Assembly Other
Cable Assembly Sensor/Actuator 2m 22AWG M12 Circular 4 POS SKT Crimp
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| Sensor/Actuator | |
| 4 | |
| SKT | |
| M12 Circular | |
| Not Included | |
| 2 | |
| Crimp | |
| 22 | |
| Yellow | |
| 60VDC|48VAC | |
| -25 | |
| 90 | |
| Gold Over Nickel | |
| Bronze | |
| 4 | |
| Straight |
This device has a maximum current rating of 4 A. This part has an operating temperature range of -25 to 90 °C. This has a M12 Circular connector. It has a sensor/actuator cable. Its wire is 22 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

