HARTING Technology Group14030816101000Connector Terminal Blocks

Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 12A har-flexicon®

Ideal for testing purposes this 14030816101000 PCB terminal block manufactured from Harting will exceed your needs. Its pitch is 5 mm. It has a maximum voltage rating of 300 V. This is a 1-row connector. It has a straight body orientation. 14030816101000 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 40 mm long and 14.9 mm. It uses the solder termination method. Its wire is 12-30 AWG. This quick disconnect terminal has an operating temperature of -40 to 110 °C.

Import TariffMay apply to this part

100 parts: Ships tomorrow

    Total$0.90Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      15 weeks
      • In Stock: 100 parts
      • Price: $0.9014

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.