HARTING Technology Group14020816402000Connector Terminal Blocks

Conn Terminal Block 8 POS 5mm Solder RA Thru-Hole 17.5A har-flexicon® Bulk

Say goodbye to wires becoming undone by using this 14020816402000 PCB terminal block developed by Harting. Its pitch is 5 mm. It has a maximum voltage rating of 300 V. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 13.5 A. 14020816402000 is housed in polyamide/polyphthalamide. Its wire is 16-30 AWG. This quick disconnect terminal has an operating temperature of -40 to 110 °C. It uses the solder termination method. This product is 40 mm long, 10 mm tall and 8.5 mm deep.

Import TariffMay apply to this part

50 parts: Ships in 3 days

    Total$80.85Price for 50

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 50 parts
      • Price: $1.617

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.