HARTING Technology Group14020614101000Connector Terminal Blocks

Conn Terminal Block 6 POS 3.5mm Spring Clamp ST Thru-Hole 10A har-flexicon® Bulk

Ideal for testing purposes this 14020614101000 PCB terminal block manufactured from Harting will exceed your needs. It has a straight body orientation. It has a maximum voltage rating of 300 V. This is a 1-row connector. Its pitch is 3.5 mm. 14020614101000 is housed in polyamide/polyphthalamide. This device has a maximum current rating of 10 A. It uses the solder termination method. This quick disconnect terminal has an operating temperature of -40 to 110 °C. This product is 14.85 mm tall. Its wire is 16-30 AWG.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.