HARTING Technology Group14020416404000Connector Terminal Blocks
Conn Terminal Block 4 POS 5mm Solder RA Thru-Hole 17.5A har-flexicon® Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 4 | |
| 5 | |
| 1 | |
| 4 | |
| Solder | |
| Right Angle | |
| 17.5 | |
| 300V | |
| 1000 | |
| -40 | |
| 110 | |
| Bulk | |
| 6.85 | |
| 20 | |
| 9 | |
| 15.2 | |
| Black | |
| har-flexicon® | |
| Through Hole |
Create a bridge between two sides of a circuit by implementing this 14020416404000 PCB terminal block from Harting. It has a maximum voltage rating of 300 V. This is a 1-row connector. It has a right angle body orientation. Its pitch is 5 mm. This device has a maximum current rating of 17.5 A. 14020416404000 is housed in polyamide/polyphthalamide. This product is 20 mm long, 15.2 mm tall and 9 mm deep. It uses the solder termination method. This quick disconnect terminal has an operating temperature of -40 to 110 °C. Its wire is 12-30 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

