HARTING Technology Group14020415101000Connector Terminal Blocks
Conn Terminal Block 4 POS 3.81mm Spring Clamp ST Thru-Hole 10A har-flexicon® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 4 | |
| 3.81 | |
| 1 | |
| 4 | |
| Spring Clamp | |
| Straight | |
| 10 | |
| 300V | |
| 1000 | |
| -40 | |
| 110 | |
| Bulk | |
| 4.78 | |
| 15.24 | |
| 14.85 | |
| Black | |
| har-flexicon® | |
| Through Hole |
Connecting one or more circuits together, this 14020415101000 PCB terminal block from Harting is a must-have! This is a 1-row connector. It has a straight body orientation. Its pitch is 3.81 mm. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 10 A. 14020415101000 is housed in polyamide/polyphthalamide. This product is 14.85 mm tall. It uses the solder termination method. Its wire is 16-30 AWG. This quick disconnect terminal has an operating temperature of -40 to 110 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

