HARTING Technology Group14020314402000Connector Terminal Blocks
Conn Terminal Block 3 POS 3.5mm Solder RA Thru-Hole 12A har-flexicon® Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 3 | |
| 3.5 | |
| 1 | |
| 3 | |
| Solder | |
| Right Angle | |
| 12 | |
| 300V | |
| 1000 | |
| -40 | |
| 110 | |
| Bulk | |
| 10.5 | |
| 7.3 | |
| 8.5 | |
| Black | |
| har-flexicon® | |
| Through Hole |
Need to ensure strong connections between circuits? This 14020314402000 PCB terminal block from Harting will do just that! It has a right angle body orientation. This is a 1-row connector. Its pitch is 3.5 mm. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 12 A. 14020314402000 is housed in polyamide/polyphthalamide. This quick disconnect terminal has an operating temperature of -40 to 110 °C. This product is 10.5 mm long, 8.5 mm tall and 7.3 mm deep. It uses the solder termination method. Its wire is 16-28 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

