HARTING Technology Group14020216404000Connector Terminal Blocks

Conn Terminal Block 2 POS 5mm Solder RA Thru-Hole 17.5A har-flexicon® Bulk

Joining multiple circuits is easy with this 14020216404000 PCB terminal block from Harting. It has a maximum voltage rating of 300 V. It has a right angle body orientation. This is a 1-row connector. Its pitch is 5 mm. This device has a maximum current rating of 17.5 A. 14020216404000 is housed in polyamide/polyphthalamide. It uses the solder termination method. This product is 10 mm long, 15.2 mm tall and 9 mm deep. Its wire is 12-30 AWG. This quick disconnect terminal has an operating temperature of -40 to 110 °C.

Import TariffMay apply to this part

99 parts: Ships tomorrow

    Total$0.21Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1814+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Italy
      • In Stock: 99 parts
      • Price: $0.2083

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.