HARTING Technology Group14020214101000Connector Terminal Blocks
Conn Terminal Block 2 POS 3.5mm Spring Clamp ST Thru-Hole 10A har-flexicon® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 2 | |
| 3.5 | |
| 1 | |
| 2 | |
| Spring Clamp | |
| Straight | |
| 10 | |
| 300V | |
| 1000 | |
| -40 | |
| 110 | |
| Bulk | |
| 7 | |
| 14.85 | |
| Black | |
| har-flexicon® | |
| Through Hole |
Never worry about wires becoming undone by implementing this 14020214101000 PCB terminal block developed by Harting. Its pitch is 3.5 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 10 A. 14020214101000 is housed in polyamide/polyphthalamide. It uses the solder termination method. Its wire is 16-30 AWG. This product is 14.85 mm tall. This quick disconnect terminal has an operating temperature of -40 to 110 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

